337-070-540-208

Heilind Number:EDA337-070-540-208
Manufacturer:EDAC
Manufacturer Number:337-070-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a low amperage of 3A, making it suitable for a variety of applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless board-to-board connectivity. Boasting 70 positions and a straight mount orientation, this connector is perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stable performance in any setting. Upgrade your connectivity solutions with this essential component.