337-070-540-212

Heilind Number:EDA337-070-540-212
Manufacturer:EDAC
Manufacturer Number:337-070-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it guarantees secure and efficient signal transmission. Boasting 70 positions, it offers ample connectivity options for your projects. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Elevate your electronic assemblies with this essential connector.