337-070-540-258

Heilind Number:EDA337-070-540-258
Manufacturer:EDAC
Manufacturer Number:337-070-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-258

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green color adds a pop of personality to your circuit board, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, this connector offers seamless communication between components. Featuring 70 positions and a straight mount orientation, it's ideal for a wide range of PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.