337-070-540-268

Heilind Number:EDA337-070-540-268
Manufacturer:EDAC
Manufacturer Number:337-070-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, offering a total of 70 positions, guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any professional PCB assembly. Trust in our Card Edge Connector for superior quality and performance in your electronic designs.