337-070-540-803

Heilind Number:EDA337-070-540-803
Manufacturer:EDAC
Manufacturer Number:337-070-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it stands out in any setup. Built for reliability, it boasts a 3 A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it offers seamless data transfer. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 70 positions cater to versatile connectivity needs. Designed for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and efficient PCB setups.