337-070-540-804

Heilind Number:EDA337-070-540-804
Manufacturer:EDAC
Manufacturer Number:337-070-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With a dual-row configuration and a total of 70 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, it supports straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.