337-070-540-807

Heilind Number:EDA337-070-540-807
Manufacturer:EDAC
Manufacturer Number:337-070-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-807

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also offers exceptional performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 70 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.