337-070-540-858

Heilind Number:EDA337-070-540-858
Manufacturer:EDAC
Manufacturer Number:337-070-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-540-858

Detailed Description

Enhance your PCB connections with our top-of-the-line Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also performs with utmost reliability. With an amperage rating of 3 A, it provides efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The connector's two rows and 70 positions offer ample connectivity options, while the Copper Alloy contact material ensures high conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections on your board. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.