337-070-541-203

Heilind Number:EDA337-070-541-203
Manufacturer:EDAC
Manufacturer Number:337-070-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-203

Detailed Description

Enhance connectivity within your electronic devices with this two-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. Each of its 70 positions ensures reliable contact, with the Copper Alloy material guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.