337-070-541-208

Heilind Number:EDA337-070-541-208
Manufacturer:EDAC
Manufacturer Number:337-070-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also ensures seamless power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing guarantees longevity in various operating environments. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .156 in, it offers reliable and efficient data transfer. Boasting 70 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.