337-070-541-258

Heilind Number:EDA337-070-541-258
Manufacturer:EDAC
Manufacturer Number:337-070-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-258

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and 70 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your PCB setups with this essential component for enhanced performance and connectivity.