337-070-541-803

Heilind Number:EDA337-070-541-803
Manufacturer:EDAC
Manufacturer Number:337-070-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-803

Detailed Description

Enhance connectivity with this robust Card Edge Connector, a vital component for seamless circuit board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable performance in transferring signals. Boasting 70 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential piece from our PCB Connectors collection.