337-070-541-804

Heilind Number:EDA337-070-541-804
Manufacturer:EDAC
Manufacturer Number:337-070-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-804

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board interaction. Designed with durability in mind, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and 70 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for your toolkit. Upgrade your connectivity solutions today.