337-070-541-808

Heilind Number:EDA337-070-541-808
Manufacturer:EDAC
Manufacturer Number:337-070-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it ensures efficient data transfer with its .156-inch pitch and .2-inch row spacing. Offering a generous 70 positions, it's perfect for demanding electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity game with this essential component.