337-070-541-858

Heilind Number:EDA337-070-541-858
Manufacturer:EDAC
Manufacturer Number:337-070-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its two rows of 70 positions offer ample connectivity options. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery, rated for up to 3A. The .156-inch pitch and .2-inch row spacing facilitate easy PCB assembly. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your system with this green-colored connector, a vital component for efficient board-to-board connections.