337-070-542-202

Heilind Number:EDA337-070-542-202
Manufacturer:EDAC
Manufacturer Number:337-070-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-202

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this green connector features a double-row configuration with 70 positions, allowing for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. With a current rating of 3A, it meets the demands of various applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component for seamless board-to-board connectivity.