337-070-542-212

Heilind Number:EDA337-070-542-212
Manufacturer:EDAC
Manufacturer Number:337-070-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component in seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh industrial environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission across its 70 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperature ranges from -40 to 105°C, it's a reliable choice for a wide range of electronic devices. Trust in this connector for seamless and secure board-level connections.