337-070-542-258

Heilind Number:EDA337-070-542-258
Manufacturer:EDAC
Manufacturer Number:337-070-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient signal transmission. Featuring a pitch of .156 inches and a spacing of .2 inches, it accommodates 70 positions for versatile connection options. Its straight mount orientation facilitates easy installation onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior quality to meet your connectivity needs with precision and durability.