337-070-542-802

Heilind Number:EDA337-070-542-802
Manufacturer:EDAC
Manufacturer Number:337-070-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 70 positions. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your PCB connectivity needs. Upgrade your setup today with this essential component.