337-070-542-804

Heilind Number:EDA337-070-542-804
Manufacturer:EDAC
Manufacturer Number:337-070-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a vital component for seamless board-to-board connections. Engineered for efficiency, it features 70 positions and a pitch of .156 inches, ensuring precise alignment and secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and stability. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential connector for seamless and efficient circuit integration.