337-070-542-807

Heilind Number:EDA337-070-542-807
Manufacturer:EDAC
Manufacturer Number:337-070-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-807

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it offers a striking visual appeal while ensuring efficient power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. With two rows of copper alloy contacts providing a total of 70 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures reliability in various applications. Upgrade your PCB setup with this essential component, ideal for a wide range of electronic projects.