337-070-542-858

Heilind Number:EDA337-070-542-858
Manufacturer:EDAC
Manufacturer Number:337-070-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless data transfer across 70 positions with a pitch of .156 inches. The straight mount orientation and durable construction ensure reliable operation in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with this essential component, perfect for various industrial applications.