337-070-544-201

Heilind Number:EDA337-070-544-201
Manufacturer:EDAC
Manufacturer Number:337-070-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-544-201

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a double row layout with a total of 70 contact positions, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Perfect for straight mount orientations, it can withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.