337-070-544-268

Heilind Number:EDA337-070-544-268
Manufacturer:EDAC
Manufacturer Number:337-070-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-544-268

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color, this connector ensures reliable power delivery with an amperage rating of 3A. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in diverse operating environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. Boasting 70 positions and straight mount orientation, it facilitates efficient board-to-board connections. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.