337-070-544-802

Heilind Number:EDA337-070-544-802
Manufacturer:EDAC
Manufacturer Number:337-070-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-544-802

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 70 positions cater to complex connectivity needs. Suitable for straight mounting, it guarantees a secure fit for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Choose superior quality and performance with this essential component for your PCB assembly.