337-070-544-804

Heilind Number:EDA337-070-544-804
Manufacturer:EDAC
Manufacturer Number:337-070-544-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-544-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 70 positions, it offers ample space for seamless connectivity. The contact material is made of reliable Copper Alloy, ensuring secure and efficient transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Elevate your electronic projects with this essential component.