337-070-544-808

Heilind Number:EDA337-070-544-808
Manufacturer:EDAC
Manufacturer Number:337-070-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-544-808

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of copper alloy contacts, it offers seamless communication between components while maintaining a current of 3 A. The .156-inch pitch and .2-inch row spacing provide precise positioning for up to 70 connections, perfect for high-density applications. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees functionality in various environments. Upgrade your PCB setup with this essential component, categorized under Board To Board PCB Connectors for your convenience.