337-070-555-202

Heilind Number:EDA337-070-555-202
Manufacturer:EDAC
Manufacturer Number:337-070-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance in a variety of applications. Its vibrant green color not only adds a touch of style but also ensures easy identification. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable conductivity and safety. Featuring two rows with a total of 70 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Whether you need a straight or right-angle mounting orientation, this connector is versatile to suit your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both standard and challenging environments. Upgrade your connectivity solution with this high-quality Card Edge Connector.