337-070-555-203

Heilind Number:EDA337-070-555-203
Manufacturer:EDAC
Manufacturer Number:337-070-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it offers secure and efficient connections. Its double-row configuration with 70 positions allows for extensive data transfer capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting orientation, it seamlessly integrates into your assembly process. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Upgrade your PCB connections with this essential component.