337-070-555-207

Heilind Number:EDA337-070-555-207
Manufacturer:EDAC
Manufacturer Number:337-070-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-207

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 70 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation makes it versatile for various applications in the field of PCB connectors. Trust in its robust construction and impeccable functionality to meet your connectivity needs with precision. Elevate your projects with this essential component, available now in our wide range of products.