337-070-555-212

Heilind Number:EDA337-070-555-212
Manufacturer:EDAC
Manufacturer Number:337-070-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it allows for efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer optimal signal transfer, while the 70 positions cater to diverse connection requirements. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.