337-070-555-258

Heilind Number:EDA337-070-555-258
Manufacturer:EDAC
Manufacturer Number:337-070-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide a secure and efficient connection, with a pitch of .156 inches and row spacing of .2 inches. Offering 70 positions, it accommodates a variety of circuitry needs. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for use in industrial, commercial, or residential applications, this connector is a versatile solution for your connectivity requirements.