337-070-555-268

Heilind Number:EDA337-070-555-268
Manufacturer:EDAC
Manufacturer Number:337-070-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each offering 70 positions at a pitch of .156 inches, this connector guarantees efficient power transmission with an amperage rating of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in this essential connector for seamless board-to-board connections in your electronic applications.