337-070-555-803

Heilind Number:EDA337-070-555-803
Manufacturer:EDAC
Manufacturer Number:337-070-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Boasting a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. With a dual-row configuration and 70 positions, it offers ample connectivity options for your circuitry. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this high-quality connector for your next electronics project.