337-070-555-804

Heilind Number:EDA337-070-555-804
Manufacturer:EDAC
Manufacturer Number:337-070-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission. Boasting two rows of copper alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, it offers a total of 70 connection points. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential connector.