337-070-555-812

Heilind Number:EDA337-070-555-812
Manufacturer:EDAC
Manufacturer Number:337-070-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-812

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a 3A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 70 positions for seamless PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for optimal performance and longevity in your projects.