337-070-555-868

Heilind Number:EDA337-070-555-868
Manufacturer:EDAC
Manufacturer Number:337-070-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-555-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 70 positions, it offers ample connectivity options for your applications. The contact material, made from Copper Alloy, ensures reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure mounting. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector guarantees optimal performance. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB design with this essential component for seamless board-to-board connectivity.