337-070-556-201

Heilind Number:EDA337-070-556-201
Manufacturer:EDAC
Manufacturer Number:337-070-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-201

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts spaced at .156 inches, this connector offers seamless integration with a pitch of .2 inches. Boasting 70 positions, it ensures efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications in the electronics industry. Trust in its reliability as you streamline your board-to-board connections.