337-070-556-202

Heilind Number:EDA337-070-556-202
Manufacturer:EDAC
Manufacturer Number:337-070-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a double-row configuration with a total of 70 positions, ensuring robust and efficient communication. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in a variety of conditions. Elevate your interconnect solutions with this essential component.