337-070-556-207

Heilind Number:EDA337-070-556-207
Manufacturer:EDAC
Manufacturer Number:337-070-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers stable and efficient data transfer. The 70 positions allow for seamless integration into your circuitry, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Explore our range of connectors for all your PCB needs.