337-070-556-208

Heilind Number:EDA337-070-556-208
Manufacturer:EDAC
Manufacturer Number:337-070-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision and durability, this connector features UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The contact material of Copper Alloy ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate standard PCB layouts. Perfect for industrial applications, it boasts a rugged construction and an operating temperature range of -40 to 105°C. Elevate your electronic designs with this essential component.