337-070-556-268

Heilind Number:EDA337-070-556-268
Manufacturer:EDAC
Manufacturer Number:337-070-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-268

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it efficiently accommodates up to 70 positions, providing ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your setup with this essential component, part of our extensive range of connectors for seamless board-to-board connectivity.