337-070-556-802

Heilind Number:EDA337-070-556-802
Manufacturer:EDAC
Manufacturer Number:337-070-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-802

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission with minimal interference. Boasting 70 positions, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing allow for convenient installation on your circuit board. Rated for an operating temperature range of -40 to 105°C, this connector guarantees consistent functionality, even in harsh conditions. Trust in our high-quality connector to facilitate secure and stable board-to-board connections in your electronic applications.