337-070-556-803

Heilind Number:EDA337-070-556-803
Manufacturer:EDAC
Manufacturer Number:337-070-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-803

Detailed Description

Enhance the connectivity of your PCB with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of 70 positions, this connector ensures seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Whether you're creating prototypes or completing production runs, this connector is a must-have for ensuring secure and reliable connections on your circuit boards.