337-070-556-804

Heilind Number:EDA337-070-556-804
Manufacturer:EDAC
Manufacturer Number:337-070-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-804

Detailed Description

Upgrade your PCB connections with our reliable Card Edge Connector in a sleek green color. Designed for high-performance applications, this connector can handle up to 3 A of power with ease. Made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety for your devices. Featuring two rows of copper alloy contacts with a pitch of .156 in, it offers seamless connectivity for up to 70 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for various industrial environments. Trust in its quality for all your board-to-board PCB connection needs.