337-070-556-807

Heilind Number:EDA337-070-556-807
Manufacturer:EDAC
Manufacturer Number:337-070-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-556-807

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts made of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board, accommodating a total of 70 positions for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Explore our range of products for more options in the Connectors category.