337-070-558-201

Heilind Number:EDA337-070-558-201
Manufacturer:EDAC
Manufacturer Number:337-070-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from Copper Alloy, this connector offers reliable and efficient data transfer. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your circuit board setup, while the 70 positions ensure ample connectivity options. Its right-angle mount orientation adds versatility, fitting snugly into tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.