337-070-558-202

Heilind Number:EDA337-070-558-202
Manufacturer:EDAC
Manufacturer Number:337-070-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability. With a double row construction and 70 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. With a right-angle mount orientation, it provides flexibility in your layout design. Elevate your electronic projects with this essential connector.