337-070-558-203

Heilind Number:EDA337-070-558-203
Manufacturer:EDAC
Manufacturer Number:337-070-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying 3 A of power, it offers seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 70 positions accommodate a wide range of connections. Its right angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105 °C, it guarantees stability in any environment. Upgrade your system with this essential component, perfect for board-to-board PCB connections.