337-070-558-204

Heilind Number:EDA337-070-558-204
Manufacturer:EDAC
Manufacturer Number:337-070-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for optimal power transmission. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. With a double-row configuration and 70 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its Right Angle mount orientation allows for versatile placement on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.